Honeywell Technologies Pin Plunger Micro Switch, 5A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 205-9815
- Mfr. Part No.:
- V19S05-V3Z015
- Brand:
- Honeywell
This image is representative of the product range
Add 70 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$61.75
(exc. GST)
$67.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 210 unit(s) shipping from 23 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 60 | $6.175 | $61.75 | - |
| 70 - 120 | $6.022 | $60.22 | 2% |
| 130 + | $5.931 | $59.31 | 3% |
*price indicative
- RS Stock No.:
- 205-9815
- Mfr. Part No.:
- V19S05-V3Z015
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | Polybutylene Terephthalate Thermoplastic | |
| IP Rating | IP40 | |
| Operating Force | 0.15N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Unsealed | |
| Contact AC Voltage | 250V ac | |
| Length | 27.8mm | |
| Depth | 15.9mm | |
| Mechanical Life | 1000000Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CQC, CSA, cUL, ENEC, RoHS, UL | |
| Width | 10.3mm | |
| Series | V19 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material Polybutylene Terephthalate Thermoplastic | ||
IP Rating IP40 | ||
Operating Force 0.15N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Unsealed | ||
Contact AC Voltage 250V ac | ||
Length 27.8mm | ||
Depth 15.9mm | ||
Mechanical Life 1000000Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals CQC, CSA, cUL, ENEC, RoHS, UL | ||
Width 10.3mm | ||
Series V19 | ||
- COO (Country of Origin):
- CN
Honeywell V19 Series Micro Switch, 5A Contact Current, 250V Contact AC Voltage - V19S05-V3Z015
Features and Benefits:
• Low operating force 0.15N enables sensitive actuation
• Mechanical endurance 1 million cycles supports frequent switching
• Operating range -25°C to 85°C suits varied thermal conditions
• IP40 unsealed design allows use in controlled indoor environments
• Polybutylene terephthalate housing offers Durable insulating support
Applications
• Ideal for position detection in electromechanical actuators
• Used with control panels requiring Compact switching elements
• Can be used for safety interlocks in production equipment
• Suitable for prototype and small-scale electronics assemblies
What contact arrangement does it provide for wiring?
How does the actuator type affect mounting and trigger methods?
What approvals and standards support its use in regulated installations?
How Compact is the unit for dense installations?
Is the switch suitable for humid or outdoor exposure?
Related links
- Honeywell Pin Plunger Micro Switch 250 V ac IP40
- Honeywell Pin Plunger Micro Switch 5A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 5A SPDT
- Honeywell Pin Plunger Micro Switch 250 V ac IP40
- Honeywell Pin Plunger Micro Switch 5 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 5 A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 16A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 16A SPDT- NO, IP40
