Honeywell Technologies Pin Plunger Micro Switch, PCB Terminal Terminal, 100mA, 250 V ac, SPDT, IP00
- RS Stock No.:
- 205-6094
- Mfr. Part No.:
- ZW10E20AD1
- Brand:
- Honeywell
Subtotal (1 box of 1000 units)*
$16,557.00
(exc. GST)
$18,213.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | $16.557 | $16,557.00 |
*price indicative
- RS Stock No.:
- 205-6094
- Mfr. Part No.:
- ZW10E20AD1
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100mA | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | ENEC, RoHS, UL, CQC, cUL | |
| Hazardous Area Certification | CQC, cUL, ENEC, RoHS, UL | |
| Mechanical Life | 1000000min | |
| Length | 19.8mm | |
| Depth | 9.25mm | |
| Width | 6.4mm | |
| Series | ZW | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100mA | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals ENEC, RoHS, UL, CQC, cUL | ||
Hazardous Area Certification CQC, cUL, ENEC, RoHS, UL | ||
Mechanical Life 1000000min | ||
Length 19.8mm | ||
Depth 9.25mm | ||
Width 6.4mm | ||
Series ZW | ||
- COO (Country of Origin):
- TW
Honeywell Series ZW Micro Switch, 250V Contact AC Voltage, 100mA Switch Contact Current - ZW10E20AD1
This micro switch is a Compact mechanical switching device designed for precise control in electrical and electronic assemblies. It functions as a single-pole changeover actuator using a pin plunger to register mechanical movement and translate it into an electrical contact change. The unit is intended for PCB mounting and for use where small switching currents and clear actuation feedback are required.
Features and Benefits:
• SPCO contact arrangement for simple on/off changeover
• Rated for 250V AC to suit low-voltage mains switching
• PCB Terminal for direct board integration and secure mounting
• Operating force 203 g for consistent, repeatable actuation
• Mechanical life 1 million cycles to reduce replacement frequency
• Switch contact current 100 mA for low-current sensing circuits
• Rated for 250V AC to suit low-voltage mains switching
• PCB Terminal for direct board integration and secure mounting
• Operating force 203 g for consistent, repeatable actuation
• Mechanical life 1 million cycles to reduce replacement frequency
• Switch contact current 100 mA for low-current sensing circuits
Applications
• Suitable for position sensing in automated machinery
• Ideal for user-input switches on control panels
• Used with test jigs requiring frequent cycling
• Can be used for limit switching in electromechanical assemblies
• Suitable for Compact consumer electronic devices with PCB integration
• Ideal for user-input switches on control panels
• Used with test jigs requiring frequent cycling
• Can be used for limit switching in electromechanical assemblies
• Suitable for Compact consumer electronic devices with PCB integration
What temperatures can it tolerate during operation?
It operates across a wide thermal range from −40 °C up to 120 °C, allowing use in both cold storage and elevated-temperature enclosures.
What material is used for the exterior that affects thermal and chemical behaviour?
The housing is MADE from polybutylene terephthalate, chosen for dimensional stability and resistance to common industrial chemicals.
Which approvals indicate suitability for international equipment builds?
It carries multiple recognised approvals including ENEC, RoHS, UL, CQC and cUL that align with various regional product requirements.
How is ingress protection handled for exposed installations?
The device is supplied without an ingress-protection rating (IP00), so it should be installed where exposure to dust or liquids is controlled.
Related links
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP00
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP00
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP67
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP40
- Honeywell Pin Plunger Micro Switch 100mA SPNO, IP00
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP40
- Honeywell Long Straight Lever Micro Switch 100mA SPDT, IP00
