Honeywell Technologies Long Straight Lever Micro Switch, Solder Terminal, 100mA, 250 V ac, SPDT, IP00

Subtotal (1 box of 1000 units)*

$17,100.00

(exc. GST)

$18,810.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +$17.10$17,100.00

*price indicative

RS Stock No.:
205-6113
Mfr. Part No.:
ZW10E15DD1
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Long Straight Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

100mA

Contact Configuration

SPDT

Housing Material

PBT

IP Rating

IP00

Operating Force

150g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Microswitch Type

Subminiature

Contact AC Voltage

250V ac

Depth

9.25mm

Length

19.8mm

Series

ZW

Standards/Approvals

UL, RoHS, ENEC, cUL, CQC

Width

6.4mm

Mechanical Life

1000000min

Hazardous Area Certification

UL, RoHS, ENEC, cUL, CQC

COO (Country of Origin):
TW

Honeywell Series ZW Micro Switch, 250V Contact AC Voltage, 100mA Switch Contact Current - ZW10E15DD1


This micro switch is a Compact electromechanical device designed to provide reliable changeover switching in industrial control and measurement systems. It operates with a long straight lever actuator to convert mechanical motion into an electrical contact change, suited to integration where precise actuation and a soldered connection are required.

Features and Benefits:


• Long straight lever actuator for accurate mechanical input
• Single-pole changeover contact arrangement for versatile switching
• Solder terminals enable secure PCB or wiring attachment
• Rated for 250V AC, making it suitable for common mains circuits
• Switch contact current limited to 100 mA, protecting downstream components
• Mechanical endurance specified at 1 000 000 cycles for high-usage environments

Applications


• Suitable for limit-switching in automation assemblies
• Ideal for position sensing in electromechanical equipment
• Used with control panels requiring soldered micro switches
• Can be used for low-current mains signalling in electrical racks
• Used for tactile actuation detection in mechanical devices

What materials are used for the housing and how does that affect durability?


The enclosure is formed from polybutylene terephthalate, which provides thermal stability and electrical insulation for repeated operation in industrial settings.

What temperature extremes can it tolerate during operation?


It is rated to operate down to −40 °C and up to 120 °C, allowing deployment across cold storage and elevated-temperature zones.

Which conformity marks indicate recognised safety evaluation?


It carries multiple certifications including UL, ENEC, cUL, RoHS and CQC, reflecting recognised assessment to established standards.

What level of environmental ingress protection is provided?


The product is specified with an IP00 rating, indicating it does not provide protection against dust or moisture ingress and should be mounted accordingly.

How much force is required to actuate the switch and what implication does that have?


The operating force is 203 g, which defines the tactile load necessary for reliable actuation and assists in selecting compatible actuator mechanisms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy