Honeywell Technologies Pin Plunger Micro Switch, Cable Terminal, 100mA, 250 V ac, SPDT, IP67
- RS Stock No.:
- 205-6104
- Mfr. Part No.:
- ZW10E90AW1
- Brand:
- Honeywell
Get a bulk buy discount
Add 5000 more to save $5,715.00
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$34,643.00
(exc. GST)
$38,107.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 4000 | $34.643 | $34,643.00 | - |
| 5000 + | $33.50 | $33,500.00 | $5,715.00 |
*price indicative
- RS Stock No.:
- 205-6104
- Mfr. Part No.:
- ZW10E90AW1
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Cable | |
| Switch Contact Current | 100mA | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Width | 6.4mm | |
| Series | ZW | |
| Depth | 9.25mm | |
| Length | 19.8mm | |
| Mechanical Life | 1000000min | |
| Hazardous Area Certification | CQC, cUL, ENEC, RoHS, UL | |
| Standards/Approvals | cUL, UL, RoHS, CQC, ENEC | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Cable | ||
Switch Contact Current 100mA | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Width 6.4mm | ||
Series ZW | ||
Depth 9.25mm | ||
Length 19.8mm | ||
Mechanical Life 1000000min | ||
Hazardous Area Certification CQC, cUL, ENEC, RoHS, UL | ||
Standards/Approvals cUL, UL, RoHS, CQC, ENEC | ||
- COO (Country of Origin):
- TW
Honeywell Series ZW Micro Switch, 250V Contact AC Voltage, IP67 - ZW10E90AW1
This micro switch is a Compact mechanical switching device designed for control and sensing duties in industrial automation and electrical systems. It operates as a single-pole changeover contact and is built for sealed, cable-terminated installations where space is limited and reliable actuation is required.
Features and Benefits:
• Pin plunger actuator provides precise mechanical activation
• Rated for 250V AC enabling integration with standard mains systems
• Sealed to IP67 for protection in wet or dusty environments
• PBT housing withstands elevated ambient temperatures
• Operates between -40°C and 120°C to cover extreme conditions
• Mechanical life of 1 million cycles for extended service intervals
• Rated for 250V AC enabling integration with standard mains systems
• Sealed to IP67 for protection in wet or dusty environments
• PBT housing withstands elevated ambient temperatures
• Operates between -40°C and 120°C to cover extreme conditions
• Mechanical life of 1 million cycles for extended service intervals
Applications
• Suitable for limit switching in assembly-line automation
• Ideal for safety interlocks in control panels
• Used for position sensing in electrical actuators
• Can be used for status detection in HVAC equipment
• Suitable for monitoring moving parts in packaging machinery
• Ideal for safety interlocks in control panels
• Used for position sensing in electrical actuators
• Can be used for status detection in HVAC equipment
• Suitable for monitoring moving parts in packaging machinery
What electrical load can it switch reliably?
It carries a switching current of 100 mA suitable for low-current signalling and control circuits.
How is the switch connected into a system?
Connections are provided via a cable Terminal for straightforward wiring into harnesses or junction boxes.
Which certifications indicate suitability for regulated installations?
It holds multiple approvals including cUL, ENEC and RoHS, demonstrating conformity with recognised safety and material standards.
How does the housing material affect performance?
The polybutylene terephthalate enclosure offers chemical resistance and dimensional stability under thermal stress, supporting prolonged operation in demanding environments.
Related links
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP67
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP00
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP00
- Honeywell Pin Plunger Micro Switch 22A SPDT, IP67
- Honeywell Pin Plunger Micro Switch 16A SPDT, IP67
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP40
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP40
- Honeywell Pin Plunger Micro Switch 100mA SPNO, IP00
