Saia-Burgess Plunger Micro Switch, Solder Terminal, 5A, 250 V ac, SPCO, IP67

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.47

(exc. GST)

$9.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 967 unit(s) shipping from 23 November 2026
  • Plus 1,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 124$8.47
125 - 249$8.40
250 +$8.28

*price indicative

RS Stock No.:
157-1014
Mfr. Part No.:
42393
Brand:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Product Type

Micro Switch

Actuator Type

Plunger

Terminal Type

Solder

Switch Contact Current

5A

Contact Configuration

SPCO

IP Rating

IP67

Operating Force

0.5N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Mechanical Life

3000000Operations

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
PL

Saia-Burgess Microswitch


The Saia-Burgess Microswitch has an electrical rating of 5A at 250VAC with SPDT contact configuration. It has silver contact material and a glass fibre reinforced polyamide case with a plunger actuator.

Features and Benefits


Operating temperature ranges between -40°C and 85°C

Operating force is 0.5N

Mechanical life is 3x10^6 operations

solder terminals

Certifications


IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy