ZF Short Roller Lever Micro Switch, Screw Terminal, 15A, 250 V ac, SPDT
- RS Stock No.:
- 517-791
- Mfr. Part No.:
- GPTCRM01
- Brand:
- ZF
Subtotal (1 unit)*
$52.88
(exc. GST)
$58.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 81 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.88 |
*price indicative
- RS Stock No.:
- 517-791
- Mfr. Part No.:
- GPTCRM01
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Micro Switch | |
| Actuator Type | Short Roller Lever | |
| Terminal Type | Screw | |
| Switch Contact Current | 15A | |
| Contact Configuration | SPDT | |
| Operating Force | 1.56N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | General Purpose Switch | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Series | GP | |
| Mechanical Life | 1000000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Micro Switch | ||
Actuator Type Short Roller Lever | ||
Terminal Type Screw | ||
Switch Contact Current 15A | ||
Contact Configuration SPDT | ||
Operating Force 1.56N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type General Purpose Switch | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Series GP | ||
Mechanical Life 1000000Operations | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN

ZF Microswitch
The ZF GP series Microswitch has a short roller actuator and a contact rating of 15A at 250VAC. This is a highly reliable SPDT contact configuration Microswitch offers a high level of repeat accuracy.
Features and Benefits
Operating forces is 1.56N
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life is up to 1 million cycles
Operating temperature ranges between -20°C and 85°C
Case and cover material is phenolic
Certifications
UL 1054
Approvals
ENEC, UL
Related links
- Honeywell Short Roller Lever Micro Switch 15 A SPDT
- ZF Short Roller Lever Micro Switch 21 A SPDT, IP40
- ZF Short Roller Lever Micro Switch 16 A SPDT, IP40
- ZF Short Roller Lever Micro Switch 6 A SPDT, IP6K7
- ZF Short Roller Lever Micro Switch 6 A SPDT, IP50
- ZF Short Roller Lever Micro Switch 6 A @ 250 V ac IP6K7
- ZF Short Roller Lever Micro Switch 100 mA SPDT, IP6K7
- ZF Short Roller Lever Micro Switch 16 A SPDT (NO/NC), IP40
