Honeywell Technologies Pin Plunger Micro Switch, PCB Terminal Terminal, 6A, 250 V ac, SPDT, IP00

Subtotal (1 box of 1000 units)*

$12,471.00

(exc. GST)

$13,718.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +$12.471$12,471.00

*price indicative

RS Stock No.:
205-6081
Mfr. Part No.:
ZW50F20AD1
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Pin Plunger

Product Type

Micro Switch

Terminal Type

PCB Terminal

Switch Contact Current

6A

Contact Configuration

SPDT

Housing Material

Polybutylene Terephthalate

IP Rating

IP00

Operating Force

203g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Microswitch Type

Subminiature

Contact AC Voltage

250V ac

Series

ZW

Width

6.4mm

Standards/Approvals

UL, RoHS, ENEC, cUL, CQC

Hazardous Area Certification

UL, ENEC, cUL, CQC

Mechanical Life

1000000min

Length

19.8mm

Depth

9.25mm

COO (Country of Origin):
TW

Honeywell Series ZW Micro Switch, 250V Contact AC Voltage, 6A Switch Contact Current - ZW50F20AD1


This micro switch is a Compact electromechanical device designed to provide precise single-pole changeover control within electronic assemblies. It is intended for integration onto printed circuit boards where a pin plunger actuator provides a defined mechanical input, making it suitable for control and detection tasks in automation and electrical equipment.

Features and Benefits:


• PCB Terminal design allows direct board mounting for space saving
• 6A switching capacity supports moderate current control
• 250V AC rating enables use on standard mains-voltage circuits
• 203g operating force offers consistent actuation feel
• Wide temperature endurance from -40 to 120°C suits harsh environments
• Polybutylene terephthalate housing gives electrical insulation and shape stability

Applications


• Suitable for limit sensing in industrial automation equipment
• Ideal for human–machine Interface buttons on control panels
• Used with thermal assemblies requiring high-temperature tolerance
• Can be used for position detection in electromechanical devices
• Suitable for integration into small appliances and power modules

What contact arrangement does it use for switching logic?


It employs a single-pole changeover contact configuration, providing one common Terminal that toggles between two outputs when actuated.

Which approvals and manufacturing standards support its use in regulated builds?


It carries multiple approvals from recognised bodies covering safety and conformity to accepted component standards.

What Terminal style should designers plan for on a PCB footprint?


The component uses through-hole PCB terminals designed for soldering into a circuit board pattern for mechanical and electrical retention.

How does the actuator type affect installation alignment?


The pin plunger requires accurate actuator clearance and axial alignment on the assembly to ensure reliable mechanical engagement and repeatable switch operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy