Honeywell Technologies Pin Plunger Micro Switch, PCB Terminal Terminal, 100mA, 250 V, SPDT, IP40
- RS Stock No.:
- 205-6114
- Mfr. Part No.:
- ZM110D20A01
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6114
- Mfr. Part No.:
- ZM110D20A01
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100mA | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 95g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V | |
| Standards/Approvals | RoHS, UL, CE, CQC, CQC to GB 15092.1, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH | |
| Width | 6.4mm | |
| Series | ZM1 | |
| Mechanical Life | 1000000min | |
| Hazardous Area Certification | No | |
| Depth | 10.2mm | |
| Length | 19.8mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100mA | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 95g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V | ||
Standards/Approvals RoHS, UL, CE, CQC, CQC to GB 15092.1, cUL to UL 61058-1, ENEC to IEC 61058-1, REACH | ||
Width 6.4mm | ||
Series ZM1 | ||
Mechanical Life 1000000min | ||
Hazardous Area Certification No | ||
Depth 10.2mm | ||
Length 19.8mm | ||
- COO (Country of Origin):
- CN
Honeywell ZM1 Series Micro Switch, 125°C Maximum Operating Temperature, 100mA Switch Contact Current - ZM110D20A01
This micro switch is a Compact electromechanical device designed to register mechanical position changes and deliver reliable electrical switching in tight electronic assemblies. It employs a pin plunger actuator and is intended for PCB mounting, providing a small-footprint solution for control panels, sensor interfaces and automated mechanisms where a miniature, Durable switching element is required.
Features and Benefits:
• Subminiature form factor enables space-constrained installation
• Pin plunger actuator provides positive tactile engagement
• SPCO contact arrangement supports single-pole circuit control
• PCB terminals ensure secure board-level connectivity
• Rated for 100mA contact current for low-power signalling
• Operates from -40°C to125°C for wide thermal tolerance
• Pin plunger actuator provides positive tactile engagement
• SPCO contact arrangement supports single-pole circuit control
• PCB terminals ensure secure board-level connectivity
• Rated for 100mA contact current for low-power signalling
• Operates from -40°C to125°C for wide thermal tolerance
Applications
• Suitable for end-stop detection in automated equipment
• Ideal for position feedback in Compact actuators
• Used with control PCBs in consumer appliances
• Can be used for limit sensing in mechanical assemblies
• Suitable for low-current signal switching in instrumentation
• Ideal for position feedback in Compact actuators
• Used with control PCBs in consumer appliances
• Can be used for limit sensing in mechanical assemblies
• Suitable for low-current signal switching in instrumentation
What Terminal type should I expect for soldering to a board?
The unit uses PCB terminals specifically configured for through-board mounting and solder connection to printed circuit boards.
How many switching circuits does it provide and what is the contact arrangement?
It provides a single-pole changeover arrangement, allowing one input to be routed to two different outputs as the actuator moves.
What approvals and regulatory marks accompany this device?
It carries multiple industry approvals including RoHS, UL, ENEC and CQC, as well as compliance with relevant standards and REACH.
How many mechanical cycles is it specified for?
The mechanism is specified for 400 cycles of mechanical operation.
What environmental protection does the enclosure offer?
The switch has an IP40 ingress rating, providing protection against solid objects greater than 1mm but not against water ingress.
Related links
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP40
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP00
- Omron Pin Plunger Micro Switch 100mA SPDT, IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP67
- Honeywell Pin Plunger Micro Switch 100mA SPDT, IP00
- Honeywell Pin Plunger Micro Switch 10.1A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 6A SPDT, IP40
