Marquardt Simulated Roller Lever Micro Switch, Cable Terminal, 10A, 250 V ac, 12 V dc, SPCO, IP67

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$18.02

(exc. GST)

$19.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 73 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$18.02-
20 - 49$17.691%
50 - 99$17.244%
100 +$16.776%

*price indicative

RS Stock No.:
823-5295
Mfr. Part No.:
01048.6113-00
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Product Type

Micro Switch

Actuator Type

Simulated Roller Lever

Terminal Type

Cable

Switch Contact Current

10A

Contact Configuration

SPCO

Housing Material

Polyamide Laminated Fibreglass-Reinforced

IP Rating

IP67

Operating Force

2N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Microswitch Type

Snap Action

Contact DC Voltage

12V dc

Contact AC Voltage

250V ac

Standards/Approvals

ENEC, cURus

Mechanical Life

10000000Cycles

Hazardous Area Certification

No

Series

1045

COO (Country of Origin):
TN

Marquardt Subminiature Snap Action Switch Series - 1045


Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles.

Wide rating range

High tolerance level in use

Available with IP40 or IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy