Microchip 460 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1122NI2-125.0000

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.75

(exc. GST)

$4.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.75-
10 - 24$3.642%
25 - 99$3.574%
100 - 499$3.0618%
500 +$2.8823%

*price indicative

RS Stock No.:
838-773
Mfr. Part No.:
DSC1122NI2-125.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

460MHz

Frequency Tolerance

25 ppm

Frequency Stability

25 ppm

Packaging

Tube

Output Level

LVPECL

Mount Type

Surface

Package Type

VDFN

Pin Count

6

Maximum Operating Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

MIL-STD 883

Width

5mm

Series

DSC1122

Minimum Operating Supply Voltage

2.25V

Height

850μm

Length

7mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low jitter precision oscillator delivers high-performance timing solutions for various digital circuits, ensuring exceptional stability and minimal phase jitter. Its Compact design optimises space while maintaining industry-standard compatibility.

Low RMS phase jitter of less than 1 ps enhances timing accuracy

High stability ratings of ±10 ppm to ±50 ppm improve performance reliability

Operating temperature range from –40°C to +85°C provides versatile usage

Supply voltage range of 2.25V to 3.63V supports diverse applications

  • RS Stock No. 0838774
  • Mfr. Part No. DSC1123AI2-300.0000
Each
$5.74
  • RS Stock No. 0838808
  • Mfr. Part No. DSC1525MA2A-25M00000
Each
$2.40
  • RS Stock No. 0838770
  • Mfr. Part No. DSC1001AI2-028.6363
Each
$2.24
  • RS Stock No. 0838781
  • Mfr. Part No. DSC1123NI2-300.0000
Each
$5.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy