Microchip 150 MHz Oscillator, 4-Pin VDFN 25 ppm 25 ppm DSC1001AI2-028.6363
- RS Stock No.:
- 838-770
- Mfr. Part No.:
- DSC1001AI2-028.6363
- Brand:
- Microchip
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$2.19
(exc. GST)
$2.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $2.19 | - |
| 25 - 99 | $2.12 | 3% |
| 100 - 499 | $2.08 | 5% |
| 500 - 999 | $1.78 | 18% |
| 1000 + | $1.67 | 23% |
*price indicative
- RS Stock No.:
- 838-770
- Mfr. Part No.:
- DSC1001AI2-028.6363
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 150MHz | |
| Frequency Tolerance | 25 ppm | |
| Frequency Stability | 25 ppm | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Series | DSC1001 | |
| Width | 5mm | |
| Minimum Operating Supply Voltage | 1.7V | |
| Standards/Approvals | MIL-STD 883 | |
| Height | 850μm | |
| Length | 7mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 150MHz | ||
Frequency Tolerance 25 ppm | ||
Frequency Stability 25 ppm | ||
Packaging Tube | ||
Mount Type Surface | ||
Output Level CMOS | ||
Package Type VDFN | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Series DSC1001 | ||
Width 5mm | ||
Minimum Operating Supply Voltage 1.7V | ||
Standards/Approvals MIL-STD 883 | ||
Height 850μm | ||
Length 7mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Low power precision oscillator designed to deliver exceptional stability and performance across a wide frequency range. Its robust construction ensures reliability even in challenging environmental conditions.
Operates within a frequency range of 1 MHz to 150 MHz
Functions reliably with supply voltages from 1.7V to 3.6V
Impressive stability with a temperature tolerance of ±10 ppm to ±50 ppm
Designed to provide low operating and standby current for efficiency
