Fischer Elektronik Heatsink, Universal Round Alu, 9.78°C/W 20 mm

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$48.54

(exc. GST)

$53.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$48.54-
100 - 249$46.823%
250 - 499$45.097%
500 +$43.6310%

*price indicative

RS Stock No.:
722-6798
Mfr. Part No.:
ICK LED R 54 x 20 G
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

For Use With

Universal Round Alu

Product Type

Heatsink

Height

20mm

Thermal Resistance

9.78°C/W

Fastening

Glue, Screw, Thermally conductive adhesive

Diameter

54mm

Colour

Black

Finish

Black Anodised

Compatible Package Type

LED

Standards/Approvals

No

Application

Heat Sink For LED

COO (Country of Origin):
DE

ICK LED R Series


High power (HP) and high brightness (HB) LEDs need efficient heat dissipation to facilitate trouble-free functioning, good light yield and long service life. The shape or location of lamps and their housings is often rotationally asymmetric, so that a round body is the appropriate heatsink shape. Fischer has developed ICK LED R and ICK S R (typical SN 674-4832 ) series aluminium heatsinks with dimensions to match the majority of current round housing designs.

Black anodised surface

Suitable for free or forced convection

Heatsink dimensions fitted to respective LED types

Simple mounting by using thermally conductive adhesive foil, glue or screw mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy