Microchip 460 MHz Oscillator, 6-Pin VDFN 25 ppm 25 ppm DSC1123AI2-300.0000

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.74

(exc. GST)

$6.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.74-
10 - 24$5.572%
25 - 99$5.464%
100 - 499$4.6618%
500 +$4.3624%

*price indicative

RS Stock No.:
838-774
Mfr. Part No.:
DSC1123AI2-300.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

460MHz

Frequency Tolerance

25 ppm

Frequency Stability

25 ppm

Packaging

Tube

Mount Type

Surface

Output Level

LVDS

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.6V

Maximum Operating Temperature

85°C

Width

5mm

Standards/Approvals

MIL-STD 883

Series

DSC1123

Minimum Operating Supply Voltage

2.25V

Length

7mm

Height

850μm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low jitter precision LVDS oscillator designed for high-performance timing applications. It ensures stable frequency generation across varying conditions, Ideal for demanding communication and networking tasks.

Low RMS phase jitter of less than 1 ps typically for reliable signal integrity

Wide frequency range from 2.3 MHz to 460 MHz to support diverse applications

High stability options available, including ±10 ppm, ±20 ppm, and ±25 ppm for precise timing

Excellent shock and vibration immunity to ensure operational reliability in harsh environments

  • RS Stock No. 0838773
  • Mfr. Part No. DSC1122NI2-125.0000
Each
$3.75
  • RS Stock No. 0838781
  • Mfr. Part No. DSC1123NI2-300.0000
Each
$5.74
  • RS Stock No. 0838813
  • Mfr. Part No. DSC6101HI2B-036.0000
Each
$1.61
  • RS Stock No. 0838808
  • Mfr. Part No. DSC1525MA2A-25M00000
Each
$2.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy