Gigavac GV Contactor, 24V dc Coil, 1-Pole, 400 A 24V dc, NO, 800V dc
- RS Stock No.:
- 938-326
- Mfr. Part No.:
- GV241CAB
- Brand:
- Gigavac
This image is representative of the product range
Subtotal (1 unit)*
$414.54
(exc. GST)
$455.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | $414.54 |
*price indicative
- RS Stock No.:
- 938-326
- Mfr. Part No.:
- GV241CAB
- Brand:
- Gigavac
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 800V dc | |
| Contact Current | 400A | |
| Series | GV | |
| Mount Type | Chassis Mount | |
| Function | Contactor | |
| Normal State Configuration | NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | SPST-NO | |
| Terminal Type | Fly Leads with Wire | |
| Operational Current Ie | 400A | |
| Contactor Application | Contactor | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 80.5mm | |
| Width | 59.9mm | |
| Standards/Approvals | CE | |
| Depth | 72.5mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 800V dc | ||
Contact Current 400A | ||
Series GV | ||
Mount Type Chassis Mount | ||
Function Contactor | ||
Normal State Configuration NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration SPST-NO | ||
Terminal Type Fly Leads with Wire | ||
Operational Current Ie 400A | ||
Contactor Application Contactor | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Length 80.5mm | ||
Width 59.9mm | ||
Standards/Approvals CE | ||
Depth 72.5mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2727698
- Mfr. Part No. ECP250BHBADA 1-2071568-2
- RS Stock No. 7823055
- Mfr. Part No. LEV200A5NAF
- RS Stock No. 2777222
- Mfr. Part No. LEV100A5ANH 4-1618391-1












