CRC ADOS F2 Solvent Adhesive, Brown, 500 ml
- RS Stock No.:
- 238-7838
- Mfr. Part No.:
- 8009
- Brand:
- CRC
Subtotal (1 unit)*
$33.55
(exc. GST)
$36.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.55 |
*price indicative
- RS Stock No.:
- 238-7838
- Mfr. Part No.:
- 8009
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | ADOS F2 | |
| Product Type | Adhesive | |
| Material Compatibility | Wood, Plastic, Rubber, Metal, Glass | |
| Colour | Brown | |
| Product Form | Solvent | |
| Setting Time | 30min | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Base Chemical | Adhesive | |
| Package Size | 500 ml | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name ADOS F2 | ||
Product Type Adhesive | ||
Material Compatibility Wood, Plastic, Rubber, Metal, Glass | ||
Colour Brown | ||
Product Form Solvent | ||
Setting Time 30min | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Base Chemical Adhesive | ||
Package Size 500 ml | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NZ
The CRC F2 Contact Adhesive Tube is a high performance general purpose contact adhesive. It is water resistant and flexible and its high bond strength makes it ideal for a wide range of uses. The surfaces to be bonded must be thoroughly clean and dry, for optimum results they should be pre-wiped.
Versatile
High bond strength
Water resistant
Flexible
Related links
- CRC ADOS F2 Solvent Adhesive 250 ml
- CRC ADOS F2 Solvent Adhesive 75 ml
- CRC ADOS F2 Solvent Adhesive 1 l
- CRC ADOS F3 Contact Solvent based Adhesive, Brown
- Ambersil HS 300 Liquid Adhesive 500 ml
- CRC 500 ml Aerosol Remover, Removes Graffiti
- Ambersil Mould Solv Solvent Degreaser 500 ml Aerosol
- RS PRO IPA Solvent 500 ml Tin
