RS Better World
Schneider Electric - Easy Series, EasyPact CVS400, CVS630F Circuit Breaker 3-Pole 630A, Breaking Capacity 36 kA
- RS Stock No.:
- 260-9803
- Mfr. Part No.:
- LV563505
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$4,090.18
(exc. GST)
$4,499.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,090.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-9803
- Mfr. Part No.:
- LV563505
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Circuit Breaker | |
| Range | EasyPact CVS400 | |
| Series | CVS630F | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 415V | |
| Terminal Type | Screw | |
| Height | 255mm | |
| Depth | 153.55 | |
| Standards/Approvals | No | |
| Width | 158.53 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Circuit Breaker | ||
Range EasyPact CVS400 | ||
Series CVS630F | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 415V | ||
Terminal Type Screw | ||
Height 255mm | ||
Depth 153.55 | ||
Standards/Approvals No | ||
Width 158.53 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- CN
The Schneider Electric 630A circuit breaker from EasyPact CVS630F. The rated breaking capacity(Ics) is 36kA at 415VAC,and complete range with Ics=100%Icu. The version of breaker is 3poles frame with detection on 3poles, also accompanied ETS 2.3 trip unit for electronic protection.
Excellent breaking capacity ensures circuit safety
Accompanied ETS 2.3 trip unit for electronic protections
Related links
- Schneider Electric - Easy Series CVS630F Circuit Breaker 3-Pole 630A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS630F Circuit Breaker 4-Pole 630A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS630N Circuit Breaker 3-Pole 630A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series CVS400F Circuit Breaker 3-Pole 400A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS400F Circuit Breaker 4-Pole 400A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 630A Back Plate,
- Schneider Electric - Easy Series CVS400N Circuit Breaker 3-Pole 400A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 630A Back Plate,
