Schneider Electric - Easy Series, EasyPact CVS400, CVS400N Circuit Breaker 3-Pole 400A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 260-9785
- Mfr. Part No.:
- LV540316
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$2,194.50
(exc. GST)
$2,413.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,194.50 |
*price indicative
- RS Stock No.:
- 260-9785
- Mfr. Part No.:
- LV540316
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Range | EasyPact CVS400 | |
| Product Type | Circuit Breaker | |
| Series | CVS400N | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 415V | |
| Terminal Type | Screw | |
| Width | 156 | |
| Standards/Approvals | No | |
| Depth | 148 | |
| Height | 255mm | |
| Tripping Characteristics | Type D | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Range EasyPact CVS400 | ||
Product Type Circuit Breaker | ||
Series CVS400N | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 415V | ||
Terminal Type Screw | ||
Width 156 | ||
Standards/Approvals No | ||
Depth 148 | ||
Height 255mm | ||
Tripping Characteristics Type D | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS400N is a 3 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. The breaking capacity (Icu) is 50kA rms at 415VAC 50/60Hz. The operational voltage is 440VAC 50/60Hz. This product embeds a 400A rating thermal magnetic trip unit (TMD).
Outstanding durability
Modular design helps to increase the shop floor efficiency
Related links
- Schneider Electric - Easy Series CVS400N Circuit Breaker 3-Pole 400A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series CVS400F Circuit Breaker 3-Pole 400A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS400F Circuit Breaker 4-Pole 400A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS630N Circuit Breaker 3-Pole 630A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 400A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Back Plate,
- Schneider Electric - Easy Series CVS630F Circuit Breaker 3-Pole 630A, Breaking Capacity 36 kA
