Schneider Electric - Easy Series, EasyPact CVS400, CVS630F Circuit Breaker 4-Pole 600A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 260-9797
- Mfr. Part No.:
- LV563309
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$4,289.68
(exc. GST)
$4,718.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $4,289.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-9797
- Mfr. Part No.:
- LV563309
- Brand:
- Schneider Electric - Easy Series
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Circuit Breaker | |
| Range | EasyPact CVS400 | |
| Series | CVS630F | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 415V | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 255mm | |
| Depth | 147 | |
| Standards/Approvals | No | |
| Width | 200 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Circuit Breaker | ||
Range EasyPact CVS400 | ||
Series CVS630F | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 415V | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 255mm | ||
Depth 147 | ||
Standards/Approvals No | ||
Width 200 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type D | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric - Easy Series CVS630F Circuit Breaker 3-Pole 630A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS630N Circuit Breaker 3-Pole 630A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 630A Back Plate,
- Schneider Electric - Easy Series CVS400F Circuit Breaker 3-Pole 400A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series CVS400F Circuit Breaker 4-Pole 400A, Breaking Capacity 36 kA
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 630A Back Plate,
- Schneider Electric - Easy Series CVS400N Circuit Breaker 3-Pole 400A, Breaking Capacity 50 kA
- Schneider Electric - Easy Series Easypact CVS Circuit Breaker 3-Pole 200A
