RS Better World
Schneider Electric - Easy Series, Easypact CVS, Easy Circuit Breaker 4-Pole 630A, Breaking Capacity 50 kA, Back Plate,
- RS Stock No.:
- 260-9806
- Mfr. Part No.:
- LV563511
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$4,239.20
(exc. GST)
$4,663.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,239.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-9806
- Mfr. Part No.:
- LV563511
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Range | Easypact CVS | |
| Product Type | Circuit Breaker | |
| Series | Easy | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 50kA | |
| Mount Type | Back Plate, Fixed | |
| Rated AC Voltage | 415V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60947-2, IEC 60947-2 | |
| Width | 205mm | |
| Height | 155mm | |
| Depth | 155 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Range Easypact CVS | ||
Product Type Circuit Breaker | ||
Series Easy | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 50kA | ||
Mount Type Back Plate, Fixed | ||
Rated AC Voltage 415V ac | ||
Terminal Type Screw | ||
Standards/Approvals EN 60947-2, IEC 60947-2 | ||
Width 205mm | ||
Height 155mm | ||
Depth 155 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS630N is a 3 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. The breaking capacity (Icu) is 50kA rms at 415VAC 50/60Hz. The operational voltage is 440VAC 50/60Hz. This product embeds an electronic ETS 2.3 trip unit, with 630A rating.
Excellent breaking capacity ensures circuit safety
Good performance and cost saving functionality
Related links
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 630A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 400A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 125A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 32A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 16A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 40A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 63A Back Plate,
