RS Better World

Schneider Electric, ComPact NSX, C25H Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 70 kA, Fixed

This image is representative of the product range

Subtotal (1 unit)*

$3,279.31

(exc. GST)

$3,607.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,279.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
254-6359
Mfr. Part No.:
C25H3TM250
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact NSX

Series

C25H

Number of Poles

3

Current Rating

250A

Breaking Capacity

70kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Front

Width

161mm

Standards/Approvals

EN/IEC 60947, Marine EAC CCC

Depth

86mm

Height

161mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Toggle Switch

Tripping Mechanism

TMD

COO (Country of Origin):
PL

Schneider Electric C25H Series MCCB, 250A Current Rating, 70kA Breaking Capacity - C25H3TM250


This MCCB is designed for electrical distribution solutions. With dimensions of 105mm in length, 161mm in width, and a depth of 86mm, this Compact circuit breaker combines efficient performance with robust safety features. It is built to manage a current rating of 250A while providing exceptional protection against overloads.

Features & Benefits


• High breaking capacity of 70kA ensures superior protection

• Thermal-Magnetic technology provides reliable trip response

• Instantaneous break time helps minimise damage during faults

• Suitable for isolation, meeting EN/IEC standards

• Fixed mounting style simplifies installation procedures

• Earth leakage protection enhances electrical safety

Applications


• Ideal for industrial electrical distribution systems

• Used with high-capacity machinery and equipment

• Suitable for circuit protection in commercial buildings

• Effective in environments requiring reliable overload protection

• Utilised in installations where safety compliance is essential

What current rating can this device effectively handle?


It can manage a rated current of 250A at 40°C, suitable for various industrial needs while maintaining optimal performance under different conditions.

How does the thermal-magnetic trip mechanism improve safety?


The mechanism ensures that both overload and short-circuit conditions are addressed promptly, reducing the risk of equipment damage and enhancing overall system reliability.

What is the environmental operating range for this circuit breaker?


It operates efficiently within an ambient temperature range of -25°C to 70°C, making it suitable for diverse environmental conditions.

Can it be mounted in different positions?


Yes, it accommodates both horisontal and vertical mounting, providing flexibility for various installation scenarios.

What kind of devices can this circuit breaker protect?


It is designed specifically for protecting industrial circuit breakers, ensuring safe operation of high-load equipment in complex electrical systems.

Each
$3,166.09
RS Better World
Each
$698.78
Each
$12,157.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy