Siemens I/O Module 6ES7148 28.8V
- RS Stock No.:
- 282-3529
- Mfr. Part No.:
- 6ES7148-6JJ00-0BB0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,584.10
(exc. GST)
$1,742.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,584.10 |
*price indicative
- RS Stock No.:
- 282-3529
- Mfr. Part No.:
- 6ES7148-6JJ00-0BB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | I/O Module | |
| Module Type | Input/Output | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Length | 200mm | |
| Depth | 48mm | |
| Width | 45mm | |
| Series | 6ES7148 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Module | ||
Module Type Input/Output | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Length 200mm | ||
Depth 48mm | ||
Width 45mm | ||
Series 6ES7148 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET 200eco PN CM 8x IO-Link + DIQ 8x is a powerful digital mixed module designed for industrial automation applications. Featuring 8 IO-Link ports and 8 digital input and output channels, the module supports a wide range of field devices and provides versatile control options.
IP67 / IP69K is degree of protection
