Better World
Schneider Electric, TeSys, MX Molded Case Circuit Breaker 3-Pole, Internal
- RS Stock No.:
- 212-0185
- Mfr. Part No.:
- GV4AS287
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$398.19
(exc. GST)
$438.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $398.19 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-0185
- Mfr. Part No.:
- GV4AS287
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | TeSys | |
| Series | MX | |
| Number of Poles | 3 | |
| Mount Type | Internal | |
| Rated AC Voltage | 277 V ac | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | IEC 60947-1 | |
| Better World Product | Yes | |
| Tripping Characteristics | Threshold Tripping, Failsafe opening < 0.7 Un | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range TeSys | ||
Series MX | ||
Number of Poles 3 | ||
Mount Type Internal | ||
Rated AC Voltage 277 V ac | ||
Terminal Type Spring Terminal | ||
Standards/Approvals IEC 60947-1 | ||
Better World Product Yes | ||
Tripping Characteristics Threshold Tripping, Failsafe opening < 0.7 Un | ||
- COO (Country of Origin):
- FR
The Schneider Electric MX - voltage release - for TeSys GV4 is a voltage release used in Control Application. Connections - terminals Spring terminals 1 0.5…1.5 mm² - cable stiffness: flexible without cable end.
Mechanical durability 20000 cycles
Sustainable
Related links
- Schneider Electric MN Molded Case Circuit Breaker 3-Pole, Internal
- Schneider Electric MX Molded Case Circuit Breaker, Clip-on
- Schneider Electric TeSys Thermal Circuit Breaker - TeSyS GV 3 Pole 690V ac Voltage Rating, 115A Current Rating
- Schneider Electric TeSys Thermal Circuit Breaker - TeSyS GV 3 Pole 690V ac Voltage Rating, 50A Current Rating
- Schneider Electric TeSys Thermal Circuit Breaker - TeSyS GV 3 Pole 690V ac Voltage Rating, 80A Current Rating
- Schneider Electric TeSys Thermal Circuit Breaker - TeSyS GV 3 Pole 690V ac Voltage Rating, 3.5A Current Rating
- Schneider Electric TeSys Thermal Circuit Breaker - TeSyS GV 3 Pole 690V ac Voltage Rating, 7A Current Rating
- Schneider Electric TeSys Thermal Circuit Breaker - TeSyS GV 3 Pole 690V ac Voltage Rating, 12.5A Current Rating
