Schneider Electric 230V ac/dc Remote Tripping Device Circuit Trip for use with LR3D Series, LRD Series
- RS Stock No.:
- 608-9100
- Mfr. Part No.:
- LAD703M
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$120.29
(exc. GST)
$132.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $120.29 | - |
| 3 - 4 | $116.91 | 2% |
| 5 + | $112.11 | 6% |
*price indicative
- RS Stock No.:
- 608-9100
- Mfr. Part No.:
- LAD703M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | TeSys D | |
| Product Type | Circuit Trip | |
| Series | TeSyS LR | |
| For Use With | LR3D Series, LRD Series | |
| Sub Type | Remote Tripping Device | |
| Standards/Approvals | REACH, EU RoHS | |
| Control Voltage | 230V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range TeSys D | ||
Product Type Circuit Trip | ||
Series TeSyS LR | ||
For Use With LR3D Series, LRD Series | ||
Sub Type Remote Tripping Device | ||
Standards/Approvals REACH, EU RoHS | ||
Control Voltage 230V ac/dc | ||
Schneider Electric LAD Series Circuit Trip, 220V AC/DC Rated Control Voltage, Remote Tripping Device Type - LAD703M
This remote tripping device is designed for effective control in electrical systems. Serving as a vital component of the TeSys D range, it operates on a control voltage of 220 V AC/DC and 230 V AC/DC. The device provides compatibility with LR3D series and LRD series devices, making it an essential accessory for various industrial applications.
Features & Benefits
• Supports both 220 V AC and 230 V AC operation
• Complies with EU RoHS Directive for environmental safety
• Weighs only 0.09 kg for easy integration
• Designed for seamless compatibility with LR3D and LRD series
• Capable of handling an inrush power of 100 VA
• Offers robust remote control of electrical systems
Applications
• Utilised in conjunction with LR3D and LRD series devices
• Suitable for industrial automation and control systems
• Implemented in electrical safety mechanisms for protection
• Employed in remote control setups for efficient operations
How is the compatibility of this device verified with specific series?
It has been certified for use with LR3D models ranging from LR3D313 to LR3D365 and LRD series from LRD313 to LRD365, ensuring reliable performance in compatible systems.
What is the significance of having both AC and DC voltage ratings?
The dual voltage capability allows for versatility, making it suitable for various applications across different power systems, ensuring operational reliability.
What considerations are there for installation in industrial settings?
Users should ensure proper mounting to align with electrical standards, taking into account the inrush power specifications, which must not exceed 100 VA for optimal functionality.
How does this device contribute to electrical safety?
By allowing for remote circuit interruption, it enhances operational safety by enabling immediate shutdown in case of faults or emergencies, minimising risk to personnel and equipment.
Related links
- Schneider Electric 110V ac/dc Remote Tripping Device Circuit Trip for use with LRD Series, LR3D Series
- Schneider Electric 48V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LR3D Series, LRD Series
- Schneider Electric 24V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LRD Series, LR3D Series
- Schneider Electric TeSyS LR Contactor Remote Tripping Device for use with
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LRD Series, LR3D Series
- Schneider Electric 230V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Schneider Electric 230V Circuit Trip for use with 4P iID
- Lovato LRD Series Logic Controller 6-Input, Digital Input
