Schneider Electric - Easy Series, Easypact CVS, Easy Circuit Breaker 4-Pole 400A, Breaking Capacity 36 kA, Fixed, Back
- RS Stock No.:
- 260-9790
- Mfr. Part No.:
- LV540506
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$2,590.00
(exc. GST)
$2,849.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,590.00 |
*price indicative
- RS Stock No.:
- 260-9790
- Mfr. Part No.:
- LV540506
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Circuit Breaker | |
| Range | Easypact CVS | |
| Series | Easy | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Fixed, Back Plate | |
| Terminal Type | Screw | |
| Depth | 155 | |
| Height | 155mm | |
| Width | 205mm | |
| Standards/Approvals | IEC 60947-2, EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Circuit Breaker | ||
Range Easypact CVS | ||
Series Easy | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 415V ac | ||
Mount Type Fixed, Back Plate | ||
Terminal Type Screw | ||
Depth 155 | ||
Height 155mm | ||
Width 205mm | ||
Standards/Approvals IEC 60947-2, EN 60947-2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS400F is a 4 poles 4d fixed circuit breaker with a high level of performance and cost-saving functionality. It is an optimal choice for small and medium-sized buildings protection applications. The breaking capacity (Icu) is 36kA rms at 415VAC 50/60Hz. The operational voltage is 440VAC 50/60Hz. This product embeds an electronic ETS 2.3 trip unit, with 400A rating.
Excellent breaking capacity ensures circuit safety
Good performance and cost saving functionality
Related links
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 400A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 50A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 16A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 40A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 500A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 25A Fixed
