Schneider Electric 110V ac/dc Remote Tripping Device Circuit Trip for use with LRD Series, LR3D Series
- RS Stock No.:
- 744-6973
- Mfr. Part No.:
- LAD703F
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $41.61
View bulk pricing optionsSubtotal (1 unit)*
$405.04
(exc. GST)
$445.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 82 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 27 November 2026
- Plus 18 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $405.04 | - |
| 3 - 4 | $391.17 | $41.61 |
| 5 + | $372.67 | $161.85 |
*price indicative
- RS Stock No.:
- 744-6973
- Mfr. Part No.:
- LAD703F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | TeSys | |
| Product Type | Circuit Trip | |
| Series | TeSyS LR | |
| For Use With | LRD Series, LR3D Series | |
| Sub Type | Remote Tripping Device | |
| Standards/Approvals | EU RoHS, REACH | |
| Control Voltage | 110V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range TeSys | ||
Product Type Circuit Trip | ||
Series TeSyS LR | ||
For Use With LRD Series, LR3D Series | ||
Sub Type Remote Tripping Device | ||
Standards/Approvals EU RoHS, REACH | ||
Control Voltage 110V ac/dc | ||
Schneider Electric TeSys Thermal Overload Relay, 110V DC/AC - LAD703F
Use this thermal overload relay from Schneider Electric's TeSys range to protect motors from electrical surges and overcurrent. With a control circuit voltage capacity of 110V AC (alternating current) and 110V DC (direct current), this remote electrical stop, also known as a remote tripping device, is able to handle electrical controls in a range of applications. It mounts easily to TeSys D contactors to create highly reliable starters. The tough outer casing ensures long-lasting performance in tough industrial settings.
Features & Benefits
• Rated frequency of 50/60Hz (Hertz) for versatility and efficiency
• Maximum inrush power of 100VA (volt-amperes) for versatile use
• Compact design saves space and won't add strain to your setup
Applications
• Industrial automation
• Food and beverage industries
• Pharmaceutical manufacturing
How does a thermal overload relay work?
This thermal overload relay measures current electronically. If the current reaches a certain level, then the relay will cut the circuit to protect the motor from the effects of overcurrent. In addition to preventing damage to your motor, this can also avoid sparking that can cause a fire.
Related links
- Schneider Electric 230V ac/dc Remote Tripping Device Circuit Trip for use with LR3D Series, LRD Series
- Schneider Electric 24V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LRD Series, LR3D Series
- Schneider Electric 48V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LR3D Series, LRD Series
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LRD Series, LR3D Series
- Schneider Electric TeSyS LR Contactor Remote Tripping Device for use with
- Schneider Electric 110V DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60BPR Multi
- Schneider Electric 110V DIN Rail Shunt Trip for use with Multi 9 C60 C60BP Multi 9 C60 C60SP, Multi
- Schneider Electric Acti9 Vigi iC60 Residual Current Device 63A 110V ac AC
