Schneider Electric TeSys GV3P Thermal Circuit Breaker -, 50A Current Rating 3-Pole, DIN Rail
- RS Stock No.:
- 211-2529
- Mfr. Part No.:
- GV3P506
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$799.73
(exc. GST)
$879.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $799.73 |
*price indicative
- RS Stock No.:
- 211-2529
- Mfr. Part No.:
- GV3P506
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 50A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 3 | |
| Range | TeSys | |
| Series | GV3P | |
| Width | 55mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Lug Terminal | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Knob | |
| Tripping Characteristics | Thermomagnetic | |
| Depth | 136mm | |
| Height | 55mm | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, UL 60947-4-1, EN/IEC 60947-2 | |
| Breaking Capacity | 100kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 50A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 3 | ||
Range TeSys | ||
Series GV3P | ||
Width 55mm | ||
Mount Type DIN Rail | ||
Terminal Type Lug Terminal | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Knob | ||
Tripping Characteristics Thermomagnetic | ||
Depth 136mm | ||
Height 55mm | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, UL 60947-4-1, EN/IEC 60947-2 | ||
Breaking Capacity 100kA | ||
- COO (Country of Origin):
- FR
The Schneider Electric GV3P series Motor circuit breaker integrated with thermal magnetic tripping technology, lugs terminals.
Green Premium product
Control type - Rotary knob
IP degree of protection- IP20
Related links
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 50A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 115A Current Rating, 100 kA
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 80A Current Rating, 100 kA
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 80A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 25A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 12.5A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 7A Current Rating 690V ac
