Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker -, 40A Current Rating 3-Pole, Direct
- RS Stock No.:
- 272-836
- Mfr. Part No.:
- GV3L40
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save $171.70
View bulk pricing optionsSubtotal (1 unit)*
$700.63
(exc. GST)
$770.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $700.63 | - |
| 5 + | $666.29 | $171.70 |
*price indicative
- RS Stock No.:
- 272-836
- Mfr. Part No.:
- GV3L40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 40A | |
| Range | TeSys | |
| Number of Poles | 3 | |
| Series | TeSyS GV | |
| Width | 55mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | CE, RoHS | |
| Depth | 136mm | |
| Rated AC Voltage | 690V ac | |
| Height | 160mm | |
| Breaking Capacity | 5kA | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 40A | ||
Range TeSys | ||
Number of Poles 3 | ||
Series TeSyS GV | ||
Width 55mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals CE, RoHS | ||
Depth 136mm | ||
Rated AC Voltage 690V ac | ||
Height 160mm | ||
Breaking Capacity 5kA | ||
Break Time Medium | ||
- COO (Country of Origin):
- FR
Schneider Electric Thermal Circuit Breaker, Everlink BTR Terminals, -20°C to +60°C Operating Temperature Range - TeSys Deca Series - GV3L40
Working with motors and in need of electrical protection? Opt for this thermal circuit breaker from Schneider Electric. It's a thermal-magnetic type that uses reliable bi-metallic strips to break the circuit. This makes it easy to reset and gives you a speedy tripping action to keep you and your equipment safe. The unit has high breaking capacity of 100kA at 230 to 240V, as well as an impressive power rating of up to 37kW. These features make it handy in high-load applications with powerful pumps. As it resists shock and vibration, this is a great shout for demanding industrial settings.
• 3-pole device lets you control up to 3 connected devices at once
• Trip test button on the front makes light work of testing
• Lockable rotary knob prevents unauthorised tampering
• Operating temperature range of -20°C to +60°C for suitability with harsh environments
• Snaps onto a 35mm DIN rail for easy mounting
Applications
• Telecommunications networks
• Process control systems
• Industrial automation
What does this unit's GV3 classification mean?
The GV3 classification means this breaker uses Everlink BTR screw terminals that let you apply a consistent tightening force. This makes it a breeze to achieve strong, lasting electrical links in tough environments.
Motor Circuit Breaker - GV3L
Thanks to its new power terminals, this range of GV3 magnetic circuit-breakers assures improved reliability of connections and is designed to maintain a constant tightening force which assures a strong, safe and long lasting connection in the most demanding environments.
Control and protection of motors from 5.5 kW to 30 kW
High breaking capacity:50 kA/400 V from 40 to 65 A and 100 kA/400 V from 25 to 32 A
3-position, padlockable, rotary knob
Trip test button on front face
Sealable flap for protection of thermal setting
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Related links
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 80A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 12.5A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 3.5A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 7A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 25A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 50A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 2A Current Rating 690V ac
