Lovato Electric, 100 → 250 A, P5ME Circuit Breaker 3-Pole 250A, Breaking Capacity 100 kA, Vertical

Subtotal (1 unit)*

$1,106.17

(exc. GST)

$1,216.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,106.17

*price indicative

RS Stock No.:
820-402
Mfr. Part No.:
P5ME3PS0250
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Circuit Breaker

Range

100 → 250 A

Series

P5ME

Number of Poles

3

Current Rating

250A

Breaking Capacity

100kA

Mount Type

Vertical

Rated AC Voltage

690V

Terminal Type

Screw

Width

105mm

Depth

86mm

Standards/Approvals

IEC STANDARD

Height

160mm

COO (Country of Origin):
KR
The Lovato Circuit breaker offers reliable protection for electrical systems by efficiently interrupting excess current. Designed for three-pole configurations, it ensures compliance with IEC standards for enhanced safety and performance.

Rated current of 250A, ensuring robust electrical capacity

Electronic overload and short circuit trip adjustments enhance protection

IP20 frontal protection guarantees safe operation in various environments

Operates within a wide temperature range from -20°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy