Eaton, NZM, NZM Circuit Breaker Accessory 3-Pole 40A, Breaking Capacity 150 kA, DIN Rail
- RS Stock No.:
- 255-655
- Mfr. Part No.:
- 269231 NZMH2-A40-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$1,546.87
(exc. GST)
$1,701.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,546.87 |
*price indicative
- RS Stock No.:
- 255-655
- Mfr. Part No.:
- 269231 NZMH2-A40-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Circuit Breaker Accessory | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Standards/Approvals | UL CSA (File . 086) UL ULCSA UL 489 CE IEC 60947 IECEN 60947 CSAC. . 509 IEC CSA (Class . 1401) UL CSA | |
| Width | 105mm | |
| Depth | 149mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Circuit Breaker Accessory | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Height 195mm | ||
Standards/Approvals UL CSA (File . 086) UL ULCSA UL 489 CE IEC 60947 IECEN 60947 CSAC. . 509 IEC CSA (Class . 1401) UL CSA | ||
Width 105mm | ||
Depth 149mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker stands as a robust solution for a range of electrical applications. Designed to integrate seamlessly into unearthed supply systems, it features a three-pole configuration with a reliable thermomagnetic release system for superior current management. This circuit breaker not only protects against overloads but also secures equipment from short-circuit currents, making it an essential component for branch and feeder circuits. Adequately compliant with international standards such as UL and IEC, this device ensures safety in operational settings. Built for the North American market, the NZM circuit breaker exemplifies durability and efficiency, ready to deliver exceptional performance in demanding industrial environments. With a comprehensive range of mounting options and a design that prioritises user safety, this device is tailor-made for both straightforward installations and complex electrical setups.
Three-pole configuration ensures versatile application in varied circuits
Thermomagnetic release system provides reliable overload and short-circuit protection
Compatible with unearthed supply systems up to 690 V, enhancing system flexibility
IP20 degree of protection ensures safe operation in most mechanical environments
Easy installation with options for fixed or DIN rail mounting
Offers adjustable overload releases, adding customisation for various applications
Rated for high operational current capacity, supporting heavy electrical loads
Designed specifically for compliance with both UL and IEC standards
Robust shock resistance rating ensures longevity and reliability under stress
Compact dimensions allow for effective use of space in electrical panels
Related links
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 150 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 40 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A Built-In
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Built-In
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
