Eaton, NZM, NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 150 kA
- RS Stock No.:
- 240-906
- Mfr. Part No.:
- 191350 NZMH3-VX400
- Brand:
- Eaton
Subtotal (1 unit)*
$6,809.07
(exc. GST)
$7,489.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,809.07 |
*price indicative
- RS Stock No.:
- 240-906
- Mfr. Part No.:
- 191350 NZMH3-VX400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 500V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 166mm | |
| Depth | 140mm | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 500V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947 | ||
Width 166mm | ||
Depth 140mm | ||
Height 275mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton features the advanced PXR20 electronic triggering system, designed to provide robust protection for your electrical systems. Offering an impressive capacity of 400A and a three-pole configuration, it ensures optimal performance in diverse applications. This device is exceptionally suited for use in unearthed supply systems at 690V, accommodating the needs of various industries. Moreover, the intuitive design allows for straightforward installation and integration, while modular functionality ensures flexibility with ample accessory options. Continuous operation is guaranteed alongside safety mechanisms, including LSI overload protection and enhanced monitoring capabilities through its USB interface. The products compact footprint and cutting-edge design fulfil stringent compliance standards, making it a reliable choice for demanding environments.
Robust electronic release system enhances operational efficiency
Compact design aids integration into existing systems
Fitted with a micro USB port for easy configuration and testing
Supports extensive monitoring through real-time data assessment
Modular function groups provide scalable solutions tailored to specific needs
Designed for maximum durability in challenging electrical environments
Ideal for protecting valuable equipment with its advanced short-circuit protection
Thermal memory capability allows for improved fault diagnostics
Compliance with international standards ensures reliability and safety
- RS Stock No. 0253189
- Mfr. Part No. 192361 NZMH3-PX400
Each
$7,914.32
- RS Stock No. 0255655
- Mfr. Part No. 269231 NZMH2-A40-NA
Each
$1,546.87
- RS Stock No. 0251127
- Mfr. Part No. 192356 NZMN3-PX630
Each
$8,233.34
- RS Stock No. 0250699
- Mfr. Part No. 192360 NZMH3-PX250
Each
$7,750.40
Related links
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 40A DIN Rail
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Fixed












