Eaton, NZM, NZM Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 40 kA
- RS Stock No.:
- 249-011
- Mfr. Part No.:
- 191585 NZMN3-VX630-T
- Brand:
- Eaton
Subtotal (1 unit)*
$7,987.59
(exc. GST)
$8,786.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,987.59 |
*price indicative
- RS Stock No.:
- 249-011
- Mfr. Part No.:
- 191585 NZMN3-VX630-T
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 40kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 275mm | |
| Width | 140mm | |
| Depth | 166mm | |
| Standards/Approvals | IEC IEC/EN 60947 | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 40kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 275mm | ||
Width 140mm | ||
Depth 166mm | ||
Standards/Approvals IEC IEC/EN 60947 | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker represents a blend of advanced technology and robust design, tailored for efficient circuit protection in industrial applications. Designed for use in unearthed supply systems up to 690V, it features an electronic release mechanism that enhances safety and operational reliability. The product's compact three-pole configuration and screw terminal connectivity simplify installation while delivering superior earth-fault protection. With its rigorous compliance to IEC/EN standards and exceptional short-circuit breaking capacity, this circuit breaker is ideal for critical power systems, ensuring uninterrupted operation. Built with high-quality materials, it guarantees long-lasting performance even under challenging conditions, making it the preferred choice for modern electrical installations.
Energy-efficient design optimises operational costs
Modular function groups allow for customised installations
Integrated communication capability for advanced monitoring
Rugged construction ensures durability in demanding environments
Thermal memory function increases protection reliability
Flexible mounting options accommodate various setups
Comprehensive terminal capacity supports diverse wiring configurations
Enhanced shock resistance provides added safety in installations
User-friendly settings adjustment simplifies operational control
Related links
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A Built-In
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 70 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 400A Built-In
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 630A Built-In
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM3 Circuit Breaker Accessory 4-Pole 630A Built-In
