Eaton, NZM, NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 246-881
- Mfr. Part No.:
- 192256 NZMN3-PX400-TAZ
- Brand:
- Eaton
Subtotal (1 unit)*
$10,103.39
(exc. GST)
$11,113.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,103.39 |
*price indicative
- RS Stock No.:
- 246-881
- Mfr. Part No.:
- 192256 NZMN3-PX400-TAZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 120.5mm | |
| Width | 140mm | |
| Depth | 275mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 120.5mm | ||
Width 140mm | ||
Depth 275mm | ||
Standards/Approvals IEC/EN 60947 | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker is an innovative solution designed for comprehensive electrical protection and energy management. This advanced unit integrates a class 1 energy measurement system and delivers up to 400A of rated current in a three-pole configuration. Ideal for use in unearthed supply systems up to 690V, it promotes operational safety with features such as earth-fault protection and ARMS zone selectivity. The circuit breaker is designed for modular installation, making it a flexible choice for various configurations while maintaining high performance. With its compact structure and robust specifications, the NZM3 PXR25 exemplifies engineering excellence tailored for today's demanding electrical environments.
Integrated energy measurement function ensures real-time monitoring of currents and voltages
Modular design facilitates easy customization and installation for diverse applications
Electronic release system enhances reliability for overload and short-circuit protection
Robust certifications ensure compliance with industry safety and environmental standards
Advanced overcurrent settings provide precise control and protection against electrical faults
Optional communication capabilities include Modbus RTU for improved connectivity
Maintenance mode functionality allows for safe servicing without powering down
High degree of protection ratings offer reliability in challenging environments
Related links
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 630A Built-In
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 400A Fixed
