Eaton, NZM, NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 5 kA
- RS Stock No.:
- 251-127
- Mfr. Part No.:
- 192356 NZMN3-PX630
- Brand:
- Eaton
Subtotal (1 unit)*
$8,233.34
(exc. GST)
$9,056.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,233.34 |
*price indicative
- RS Stock No.:
- 251-127
- Mfr. Part No.:
- 192356 NZMN3-PX630
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Circuit Breaker Accessory | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC IEC/EN 60947 | |
| Height | 120.5mm | |
| Depth | 275mm | |
| Width | 140mm | |
| Tripping Characteristics | LSI Overload Protection | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Circuit Breaker Accessory | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC IEC/EN 60947 | ||
Height 120.5mm | ||
Depth 275mm | ||
Width 140mm | ||
Tripping Characteristics LSI Overload Protection | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton circuit breaker represents a sophisticated solution for modern electrical systems, perfectly designed for integrated energy measurement applications. Expertly combining robust performance with intelligent features, this three-pole circuit breaker is specifically tailored to protect against overloads and short circuits, ensuring reliability and safety in high-demand environments. The electronic release system enhances protection, while compatibility with Modbus RTU modules provides seamless connectivity for superior monitoring. With extensive certifications and compliance to IEC standards, it's well-suited for industrial settings where uninterrupted power supply is critical. This model not only excels in functionality but also in flexibility, making it an essential choice for any project involving unearthed supply systems at voltages up to 690V.
Integrated energy measurement class 1 functionality enhances power management
Electronic release system ensures quick response to fault conditions
Modular design allows for customisation with a variety of accessories
Robust construction enables high thermal stability and protection against environmental factors
Compatible with USB interface for easy configuration and testing
Designed for maximum terminal capacity, supporting connections of varying sizes
High rated short-circuit breaking capacity delivers exceptional protection
Optional motor drive capability allows for remote operation
- RS Stock No. 0253186
- Mfr. Part No. 192355 NZMN3-PX400
Each
$6,596.89
- RS Stock No. 0253189
- Mfr. Part No. 192361 NZMH3-PX400
Each
$7,914.32
- RS Stock No. 0250699
- Mfr. Part No. 192360 NZMH3-PX250
Each
$7,750.40
- RS Stock No. 0246881
- Mfr. Part No. 192256 NZMN3-PX400-TAZ
Each
$10,103.39
Related links
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM3 Circuit Breaker Accessory 3-Pole 630A Built-In
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed












