Eaton, NZM, NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 9 kA

Subtotal (1 unit)*

$7,914.32

(exc. GST)

$8,705.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,914.32

*price indicative

RS Stock No.:
253-189
Mfr. Part No.:
192361 NZMH3-PX400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Circuit Breaker Accessory

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

275mm

Height

120.5mm

Width

140mm

Standards/Approvals

IEC IEC/EN 60947

Tripping Characteristics

LSI Overload Protection

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton state-of-the-art molded case circuit breaker engineered to provide exceptional protection and performance in unearthed supply systems up to 690V. This device integrates advanced electronic release systems, combining reliability with integrated energy measurement—perfect for power monitoring. Designed for easy installation and flexible use with screw terminals, this circuit breaker excels with a compact design, capable of high current ratings and robust short-circuit protection. Ideal for diverse applications, it stands out with its cutting-edge features and minimal footprint, ensuring efficiency without compromising safety or compliance with international standards such as IEC/EN 60947.

Provides integrated energy measurement for real-time monitoring

Offers multiple short-circuit breaking capacities for enhanced safety

Features an optional motor drive to facilitate easier operation

Designed with environmental resistance, ensuring durability under varying conditions

Possesses a high breaking current with rapid operational response

Includes USB interface for configuration and updates via Power Xpert Protection Manager software

Crafted to ensure flexibility in mounting with screw connection type

Delivers robust protection against overload and short-circuit conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy