Eaton, NZM, NZM Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 40 kA, Built-In

Subtotal (1 unit)*

$6,969.65

(exc. GST)

$7,666.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,969.65

*price indicative

RS Stock No.:
246-853
Mfr. Part No.:
191604 NZMN3-VX630
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

630A

Breaking Capacity

40kA

Rated AC Voltage

690V ac

Mount Type

Built-In

Width

140mm

Standards/Approvals

IEC/EN 60947

Depth

140mm

Height

275mm

Break Time

10 ms

Tripping Characteristics

Electronic Release

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker represents a reliable solution for your electrical protection needs. Designed for robust performance, it is equipped with an electronic release system, ensuring precise control over circuit operations. The NZM3 series exemplifies compact sophistication with its 630A rating, making it suitable for diverse applications, including unearthed supply systems up to 690V. The integration of a micro USB port provides convenient test functions and settings adjustments, ensuring ease of use without the need for extensive toolkits. Its modular design allows for flexible installation, complemented by a range of accessories to enhance functionality. With a focus on safety and efficiency, this circuit breaker adheres to international certification standards, providing peace of mind for electrical installations.

Streamlined installation with a fixed built-in technique

Optional motor drive enhances control capabilities

Multi-pole configuration streamlines connectivity

IP66 protection offers superior resistance to environmental factors

User-friendly interface with Power Xpert Protection Manager software

Effective overload protection safeguards against potential hazards

Customisable terminal capacities cater to specific installation needs

High short-circuit breaking capacity ensures exceptional reliability

Durable construction guarantees a lifespan suitable for demanding applications

Robust shock resistance allows for stable operation even in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy