Eaton, NZM, NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 5 kA

Subtotal (1 unit)*

$6,596.89

(exc. GST)

$7,256.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,596.89

*price indicative

RS Stock No.:
253-186
Mfr. Part No.:
192355 NZMN3-PX400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

400A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

120.5mm

Depth

275mm

Standards/Approvals

IEC IEC/EN 60947

Width

140mm

Tripping Mechanism

Electronic

Tripping Characteristics

LSI Overload Protection

Reset Actuator Type

Rocker Lever

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM3 PXR25 circuit breaker is engineered for superior performance and integrated energy measurement, totalling an impressive 400A and featuring a three-pole configuration. This versatile device is equipped with an electronic release system, ensuring reliable operation in unearthed supply systems at 690 V. It provides precise current measurements, voltage readings, and energy consumption data with an accuracy of class 1 according to IEC 61557-12. The NZM3 series is compact yet robust, making it suitable for a wide range of applications, backed by comprehensive technical data that supports seamless integration into existing systems. With features like a micro USB port for direct settings and test function access, this circuit breaker simplifies user interaction while enhancing operational safety. Its modular design ensures flexibility in mounting and equipment configurations, catering to diverse installation needs.

Integrated energy measurement enhances operational efficiency

Electronic release system for optimal protection against overload

Compact design reduces space requirements in switchgear

Micro USB interface allows for easy configuration and testing

Robust construction meets stringent international safety standards

Flexible mounting options facilitate installation in various environments

Accurate energy data aids in effective energy management strategies

High short-circuit breaking capacities support robust electrical networks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy