Eaton, NZM, NZM3 Circuit Breaker Accessory 3-Pole 630A, Breaking Capacity 5 kA, Built-In

Subtotal (1 unit)*

$10,705.64

(exc. GST)

$11,776.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,705.64

*price indicative

RS Stock No.:
243-072
Mfr. Part No.:
192257 NZMN3-PX630-TAZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Circuit Breaker Accessory

Series

NZM3

Number of Poles

3

Current Rating

630A

Breaking Capacity

5kA

Mount Type

Built-In

Rated AC Voltage

690V ac

Depth

275mm

Height

120.5mm

Width

140mm

Standards/Approvals

IEC/EN 60947

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Characteristics

Non-Delayed Short-Circuit Protective Device, LSI Overload Protection, Delayed, Earth-fault protection

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker NZMN3-PX630-TAZ from Eaton is engineered for superior performance in demanding electrical applications. With a robust electronic release system and integrated energy measurement, this device ensures reliable protection and monitoring within unearthed supply systems. Offering seamless functionality across various settings, it combines a compact design with advanced features like earth-fault protection and zone selectivity. The NZM3 series ensures that users benefit from both enhanced safety and operational efficiency, making it the ideal choice for modern electrical distribution needs whilst complying with stringent international standards.

Class 1 energy measurement provides precise tracking of electrical consumption

Built-in maintenance mode enhances operational longevity through reduced downtime

USB interface enables easy configuration and testing using Power Xpert Protection Manager software

Compact frame design promotes flexibility during installation in tight spaces

Designed to withstand harsh electrical environments with high impulse voltage ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy