Eaton, NZM, NZM Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

$11,747.54

(exc. GST)

$12,922.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,747.54

*price indicative

RS Stock No.:
246-890
Mfr. Part No.:
192287 NZMN3-4-PX400/VAR-TAZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Circuit Breaker Accessory

Series

NZM

Number of Poles

4

Current Rating

400A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

185mm

Standards/Approvals

IEC/EN 60947

Depth

275mm

Height

120.5mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM3 PXR25 circuit breaker represents a cutting-edge solution for modern electrical protection needs. Engineered for seamless operation in unearthed supply systems up to 690 V, this molded case circuit breaker integrates sophisticated electronic triggering with robust earth-fault protection functionalities. Featuring a compact design, it provides essential features such as modular function groups, making it adaptable for various installations. The integrated energy measurement function offers precise monitoring of current and voltage, ensuring efficient system management. Furthermore, the NZM3 PXR25 emphasises safety and reliability with its advanced protections against overload and short circuits, making it an ideal choice for ensuring operational integrity in demanding environments.

Integrated energy measurement capabilities facilitate effective monitoring of system performance

Variable current adjustment allows for custom settings tailored to specific application requirements

Features a micro USB port for simple configuration and testing with Power Xpert Protection Manager software

Engineered with zone selectivity for simplified fault isolation, enhancing system reliability

Constructed from durable materials designed to withstand environmental stressors, ensuring longevity

Modular architecture provides flexibility for easy installation and maintenance

Includes advanced earth-fault protection that increases safety in diverse electrical systems

Designed for high performance under various operational conditions, ensuring compliance with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy