Eaton, NZM, NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA

Subtotal (1 unit)*

$10,058.52

(exc. GST)

$11,064.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,058.52

*price indicative

RS Stock No.:
246-889
Mfr. Part No.:
192279 NZMN3-4-PX630/VAR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

630A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947

Height

120.5mm

Depth

275mm

Width

185mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative molded case circuit breaker combines advanced electronic release technology with an integrated energy measurement feature, providing optimal protection and monitoring for critical applications. Designed specifically for use in unearthed supply systems up to 690 V, it offers exceptional performance with a maximum rating of 630 A and a compact four-pole configuration. Engineered for reliability and flexibility, it addresses diverse requirements in a single, robust unit. With a range of modular functional groups and various accessory options, this circuit breaker ensures seamless integration into any electrical distribution system, promoting efficiency and safety across installations. Its modern design includes easy configuration via a USB interface, allowing for straightforward adaptability to changing operational demands.

Integrated energy measurement function for precise monitoring of power consumption

Electronic release system enhances operational reliability and efficiency

User-friendly USB interface simplifies configuration and testing processes

Ability to support additional Modbus RTU and CAMInterface modules for enhanced communication

Robust design with protection ratings up to IP66 offering superior durability

Flexibility in installation through various mounting techniques and terminal options

Screw terminal connections ensuring secure and reliable electrical contact

LSI overload protection to guard against potential short circuit incidents

Cyclic damp heat resistance with compliance to international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy