Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-142
- Mfr. Part No.:
- 3VA6580-6HM42-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$17,541.10
(exc. GST)
$19,295.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,541.10 |
*price indicative
- RS Stock No.:
- 250-142
- Mfr. Part No.:
- 3VA6580-6HM42-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | IEC 81346-2, IEC 60947, RoHS, UL 489 | |
| Depth | 120mm | |
| Tripping Characteristics | Type G, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals IEC 81346-2, IEC 60947, RoHS, UL 489 | ||
Depth 120mm | ||
Tripping Characteristics Type G, Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to deliver exceptional protection and versatility for a wide range of applications. With a robust design it guarantees reliable operation even under demanding environmental conditions. This circuit breaker features a breaking capacity class H ensuring its efficacy in large scale electrical systems. It integrates advanced overload and short circuit protection functions alongside sophisticated electronic trip units providing customizable settings to meet specific operational requirements.
Robust design optimized for high breaking capacity suitable for demanding environments
Compact size facilitates easy integration into existing systems without excessive space constraints
Built to handle extreme temperatures which ensuring stable performance across varying conditions
IP40 protection class guarantees reliable operation in challenging environments
Mechanical and electrical endurance designed for extensive operating cycles enhancing longevity
- RS Stock No. 0249991
- Mfr. Part No. 3VA6580-6HN42-0AA0
Each
$15,380.64
- RS Stock No. 0250200
- Mfr. Part No. 3VA6580-6HM46-2AA0
Each
$19,184.47
- RS Stock No. 0250152
- Mfr. Part No. 3VA6580-6JT42-0AA0
Each
$20,306.76
- RS Stock No. 0250143
- Mfr. Part No. 3VA6580-6HN42-2AA0
Each
$16,917.93
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch












