Parker Blanking Plug 6 mm OD x 18.5mm
- RS Stock No.:
- 284-1744
- Mfr. Part No.:
- VKAM06SCF
- Brand:
- Parker
Subtotal (1 box of 25 units)*
$151.96
(exc. GST)
$167.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $151.96 | $6.078 |
*price indicative
- RS Stock No.:
- 284-1744
- Mfr. Part No.:
- VKAM06SCF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Blanking Plug | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 6mm | |
| Overall Length | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Blanking Plug | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 6mm | ||
Overall Length 18.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Blanking Plug with nut is designed specifically for Ermeto DIN high pressure hydraulic fitting. It is crafted from steel, these plugs serve a crucial role in ensuring the secure closure of ports within hydraulic systems.
High corrosion resistance
Compliance to DIN ISO 8434
