Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$20,306.76

(exc. GST)

$22,337.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,306.76

*price indicative

RS Stock No.:
250-152
Mfr. Part No.:
3VA6580-6JT42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Height

328mm

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to provide exceptional performance in system protection. This circuit breaker features a robust design that ensures reliability and high breaking capacity, making it ideal for diverse applications in electrical distribution. Equipped with advanced overcurrent release technology, it presents an extensive range of adjustable settings to tailor performance according to varying operational demands.

Exceptional breaking capacity rated for high voltage applications

Multiple adjustable settings provide flexibility in operational requirements

Effective insulation voltage capabilities enhance safety measures

Integrated communication functions support enhanced monitoring and control

Designed for optimal durability under diverse environmental conditions

Robust protection functions ensure reliable operation against electrical faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy