Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-991
- Mfr. Part No.:
- 3VA6580-6HN42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,380.64
(exc. GST)
$16,918.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,380.64 |
*price indicative
- RS Stock No.:
- 249-991
- Mfr. Part No.:
- 3VA6580-6HN42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for demanding applications requiring reliable load protection and safety. Designed to meet the stringent standards of UL and IEC, it combines advanced technology with robust performance, ensuring optimal operation in a variety of environments. The circuit breaker stands out with its impressive breaking capacities and adjustable settings, adaptable to different operational needs.
Complies with rigorous international safety and quality standards
Facilitates easy adjustments with user friendly settings
Impressive mechanical service life for extended durability
Provides enhanced operational reliability under varying temperature conditions
Designed for front connection which ensuring straightforward wiring
Supports a range of conductor cross sections for versatile applications
