Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-199
- Mfr. Part No.:
- 3VA6580-6HM42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,878.71
(exc. GST)
$17,466.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,878.71 |
*price indicative
- RS Stock No.:
- 250-199
- Mfr. Part No.:
- 3VA6580-6HM42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Tripping Characteristics | Type L, Type I, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Tripping Characteristics Type L, Type I, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for superior protection in electrical distribution systems. Providing robust performance, it excels in environments requiring high breaking capacities, ensuring safety and reliability under varying operational conditions. Designed with advanced protection functionalities, it supports a wide range of applications, including heating, air conditioning, and refrigeration systems, making it a versatile choice for industrial and commercial settings.
Compact design for easy integration into existing systems
Durable construction ensures long lasting performance
Advanced overload and short circuit protection
Adaptable settings for customized operational thresholds
IP40 protection class for resilience against environmental factors
User friendly interface for straightforward operation
Comprehensive technical support from a reputable manufacturer
