Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-143
- Mfr. Part No.:
- 3VA6580-6HN42-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$16,917.93
(exc. GST)
$18,609.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,917.93 |
*price indicative
- RS Stock No.:
- 250-143
- Mfr. Part No.:
- 3VA6580-6HN42-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents the pinnacle of electrical circuit protection, combining advanced technology with robust performance. Designed for heavy duty applications, its innovative ETU350 overcurrent release delivers reliable protection against overloads and short circuits. With a remarkable insulation voltage of 800 V and operational capacity maintained across a range of temperatures, this device ensures consistent protection under varying conditions.
Versatile trip settings accommodate a variety of operational needs
Designed for high breaking capacity at multiple voltage levels
Efficient thermal management reduces the risk of overheating
Robust mechanical and electrical endurance supports long term reliability
Compact dimensions allow for easier installation in various settings
IP40 protection class ensures durability in demanding environments
- RS Stock No. 0249991
- Mfr. Part No. 3VA6580-6HN42-0AA0
Each
$15,380.64
- RS Stock No. 0250152
- Mfr. Part No. 3VA6580-6JT42-0AA0
Each
$20,306.76
- RS Stock No. 0249562
- Mfr. Part No. 3VA6580-6HN46-0AA0
Each
$17,001.98
- RS Stock No. 0250200
- Mfr. Part No. 3VA6580-6HM46-2AA0
Each
$19,184.47












