Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-756
- Mfr. Part No.:
- 3VA6560-5HM32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,331.73
(exc. GST)
$10,264.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,331.73 |
*price indicative
- RS Stock No.:
- 249-756
- Mfr. Part No.:
- 3VA6560-5HM32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Depth | 120mm | |
| Height | 248mm | |
| Standards/Approvals | UL, CE | |
| Width | 184mm | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Depth 120mm | ||
Height 248mm | ||
Standards/Approvals UL, CE | ||
Width 184mm | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker stands as a testament to advanced engineering designed for robust performance and reliability in demanding electrical environments. It features a breaking capacity class M allowing it to handle short circuit situations with ease while its system protection design ensures comprehensive overload and ground fault protection. With an impressive electrical endurance at various voltages the circuit breaker is tailored for heavy duty applications making it an essential component for modern installations.
Offers robust performance across a range of operating voltages
Constructed for a mechanical service life of up to 10000 cycles
Allows for adjustable response settings to optimize trip parameters
Complies with strict international standards for electrical devices
Built with a protection class IP40 which ensuring durability against environmental factors
Lightweight at 12.76 kg facilitating ease of handling and installation
- RS Stock No. 0249764
- Mfr. Part No. 3VA6560-5JQ32-0AA0
Each
$12,241.11
- RS Stock No. 0249811
- Mfr. Part No. 3VA6560-5KQ32-2AA0
Each
$12,907.66
- RS Stock No. 0249755
- Mfr. Part No. 3VA6560-5HL32-2AA0
Each
$8,211.08
- RS Stock No. 0249760
- Mfr. Part No. 3VA6560-5HN36-0AA0
Each
$8,542.71
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Cable Sleeving Tools
- Insertion & Extraction Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hand Saws
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key












