Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-480
- Mfr. Part No.:
- 3VA6580-5HL32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$10,807.62
(exc. GST)
$11,888.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,807.62 |
*price indicative
- RS Stock No.:
- 249-480
- Mfr. Part No.:
- 3VA6580-5HL32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is an advanced solution designed for effective system protection in various applications. This circuit breaker boasts a robust UL Frame 800, ensuring reliable performance with a breaking capacity of up to 35 kA at 480 V. Equipped with ETU320 overload settings, it offers optimal protection against overload and short circuit faults while maintaining mechanical endurance for over 10,000 operating cycles.
Offers high electrical endurance with significant mechanical service life
Facilitates front connection for efficient installation
Meets rigorous UL standards for reliability and safety
Provides adjustable response settings for various operational demands
Includes a compact form factor suitable for tight spaces
