Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-764
- Mfr. Part No.:
- 3VA6560-5JQ32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,241.11
(exc. GST)
$13,465.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,241.11 |
*price indicative
- RS Stock No.:
- 249-764
- Mfr. Part No.:
- 3VA6560-5JQ32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Depth | 120mm | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Width | 184mm | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Depth 120mm | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Width 184mm | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker exemplifies reliability and innovation in electrical protection. Designed for robust performance this breaker ensures high breaking capacity and superior overload protection making it an indispensable component for modern electrical systems. With advanced features like line protection and ground fault monitoring it provides a comprehensive safeguard against electrical faults. Its durable design accommodates high operational currents ensuring efficiency even under maximum loads.
Offers communication capabilities suitable for integration with modern monitoring systems
Showcases an impressive mechanical service life for extended durability
Ensures adaptability with upgradable and retrofittable features for future enhancements
Provides multiple adjustable settings for tailored performance to specific needs
Complies with rigorous standards for electrical safety and performance
Maintains operational integrity across a wide ambient temperature range
