Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
- RS Stock No.:
- 231-397
- Mfr. Part No.:
- 113517 NZMC3-4-A320/200-AVE
- Brand:
- Eaton
Subtotal (1 unit)*
$7,796.69
(exc. GST)
$8,576.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,796.69 |
*price indicative
- RS Stock No.:
- 231-397
- Mfr. Part No.:
- 113517 NZMC3-4-A320/200-AVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 320A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Depth | 346mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 320A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 260mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 185mm | ||
Depth 346mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is an advanced protective solution designed to enhance electrical safety and reliability in industrial applications. This four-pole circuit breaker boasts an impressive rated current of 320A, complemented by a unique 200A configuration in the fourth pole, catering to diverse operational needs. Engineered for durability, it effectively handles various fault conditions while ensuring uncompromised performance in unearthed supply systems up to 690V. The circuit breaker combines robust features, including thermal-magnetic release and a mechanical lifespan of up to 15,000 operations, providing users with peace of mind. Its built-in device functionality supports reliable connections, while its compact design ensures seamless integration into existing systems.
Thermal-magnetic release mechanism ensures rapid fault interruption
Four-pole configuration accommodates diverse electrical setups
Built-in device allows for easy installation and maintenance
Superior mechanical lifespan of 15,000 operations enhances reliability
Designed for use in unearthed supply systems up to 690V
Robust protection against short circuits with a rated short-circuit breaking capacity of up to 55 kA
IP20 protection level ensures safety in various environments
Versatile mounting options for custom installations
Damp heat resilience allows operation in challenging conditions
Supports a wide range of terminal connections for flexible integration
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
