Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 4 kA
- RS Stock No.:
- 231-395
- Mfr. Part No.:
- 113514 NZMC3-S400-AVE
- Brand:
- Eaton
Subtotal (1 unit)*
$5,928.75
(exc. GST)
$6,521.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,928.75 |
*price indicative
- RS Stock No.:
- 231-395
- Mfr. Part No.:
- 113514 NZMC3-S400-AVE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Height | 260mm | |
| Depth | 346mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Height 260mm | ||
Depth 346mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM circuit breaker is designed to offer superior protection and reliability in demanding applications. Engineered with the utmost precision, this three-pole, 400A device provides exceptional performance for industrial settings. The NZM series stands out due to its magnetic and thermal protection features while supporting flexible installation options like the withdrawable unit design. Featuring a robust build, it meets stringent international standards, ensuring compliance and safety. Its compact yet efficient layout makes it a convenient choice for panel builders seeking high-quality solutions to manage electrical systems effectively. The NZM circuit breaker not only promises durability but also enhances system reliability, ensuring long-term operational excellence.
Provides precise thermal and magnetic protection to prevent circuit overloads
Designed for easy integration into existing panel systems with withdrawable units
Durable construction withstands harsh operational environments
Complies with rigorous international standards for enhanced safety
Supports a wide range of voltage ratings for diverse applications
Efficient space-saving design optimises panel layout
Features multiple connection types for greater installation flexibility
Offers strong short-circuit protection, ensuring safety during faults
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A Fixed
